TE Connectivity 55PC0242-20-3/5/6/9 technical specifications.
| Conductor Material | Copper, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0242-20-3/5/6/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.