TE Connectivity 55PC0746-20-2/4/5/6CS2502 technical specifications.
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 1kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55PC0746-20-2/4/5/6CS2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.