TE Connectivity 55PC0811-22-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.029inch |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.05inch |
| Package Quantity | 1 |
| Strand Size | 34AWG |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0811-22-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.