TE Connectivity 55PC0811-22-9CS2637 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Packaging | Roll |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0811-22-9CS2637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.