
TE Connectivity 55PC0811-24-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.023inch |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.044inch |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.044inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 55PC0811-24-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
