TE Connectivity 55PC0812-12-9CS2657 technical specifications.
| Conductor Material | Copper, Silver |
| Mount | Cable |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 2.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0812-12-9CS2657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.