TE Connectivity 55PC1112-20-9-9CS3296 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Voltage | 600V |
| Wire/Cable Diameter | 2.1mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 55PC1112-20-9-9CS3296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.