TE Connectivity 55PC1113-20-9-9 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 55PC1113-20-9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.