TE Connectivity 55PC1141-20-3/5/6/9-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 4.09mm |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.0495inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC1141-20-3/5/6/9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.