TE Connectivity 55PC1144-20-CML4-9CS2502 technical specifications.
| Color | White |
| Conductor Material | Silver |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Roll |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55PC1144-20-CML4-9CS2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.