TE Connectivity 55PC1144-24-3/5/6/9-3 technical specifications.
| Type | High Performance Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Plated Copper Alloy |
| Insulation Color | Multi Color |
| Jacket Color | Orange |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55PC1144-24-3/5/6/9-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.