TE Connectivity 55PC1222-16-9/96-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 2 |
| Outside Diameter | 0.174inch |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.071inch |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 55PC1222-16-9/96-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.