TE Connectivity 55PC1224-24-0/9-9CS2772 technical specifications.
| Color | White |
| Conductor Material | Silver |
| Insulation Material | ETFE |
| Length | 1foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Diameter | 2.87mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC1224-24-0/9-9CS2772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.