TE Connectivity 55PC1231-20-2/4/6-4CS2502 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Number of Conductors | 3 |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC1231-20-2/4/6-4CS2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.