TE Connectivity 55PC211A-26-9-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC211A-26-9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.