TE Connectivity 55PC2121-22-2/6-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 2 |
| Outside Diameter | 2.67mm |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 0.041inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC2121-22-2/6-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.