TE Connectivity 55PC2211-20-9-92CS2502 technical specifications.
| Color | White, Red |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC2211-20-9-92CS2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.