TE Connectivity 55PC2221-22-2/6-9CS2502 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Number of Conductors | 2 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 55PC2221-22-2/6-9CS2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.