TE Connectivity 55PC4121-22-2/6-9CS2502 technical specifications.
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 24V |
| Color | White |
| Conductor Material | Copper |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Insulation Material | ETFE |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Relay Type | Impulse |
| Series | JRS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 55PC4121-22-2/6-9CS2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.