TE Connectivity 55PC6003-18-2/6-9CS2970 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Nickel Coated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 4.39mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55PC6003-18-2/6-9CS2970 to view detailed technical specifications.
No datasheet is available for this part.