This 600V multi-conductor cable features 2 conductors with ETFE insulation and a cable mount configuration. It is available in a roll packaging format. The cable is not radiation hardened and has a 20AWG wire/cable gauge.
TE Connectivity 55PC6003-20-2/6-9 technical specifications.
| Color | White |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Roll |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC6003-20-2/6-9 to view detailed technical specifications.
No datasheet is available for this part.