TE Connectivity 55PC6145-22-MSL4-9CS2956 technical specifications.
| Color | White |
| Insulation Material | ETFE |
| Number of Conductors | 4 |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 55PC6145-22-MSL4-9CS2956 to view detailed technical specifications.
No datasheet is available for this part.