TE Connectivity 5621618-5 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 5m |
| Number of Positions | 68 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5621618-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.