TE Connectivity 5636181-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5636181-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.