98-position, 2-row board-to-board header with 2.54mm pitch and 4.85mm row spacing. Features straight, through-hole mounting with vertical PCB mounting orientation and PCB mount retention. Rated for 3A contact current and 1kV voltage, with gold and tin plated bronze contacts. Designed for power applications, operating from -55°C to 85°C, and constructed with UL94 V-0 flammability rated glass insulation.
TE Connectivity 5645169-3 technical specifications.
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Current Rating | 3A |
| Depth | 9.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 138.68mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 104 |
| Number of Positions | 98 |
| Number of Power Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 1kV |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5645169-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.