Right-angle female header for board-to-board applications, featuring 36 positions and 2 rows with a 2.54mm pitch. Designed for power circuit applications, it offers a contact current rating of 3A and is constructed with bronze contacts plated in gold, tin, and lead. The black housing is made of glass insulation, rated UL94 V-0 for flammability, and operates within a temperature range of -55°C to 85°C. This through-hole mount component is RoHS and ELV compliant, with a card thickness compatibility of 1.78mm.
TE Connectivity 5645384-1 technical specifications.
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.64inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Power Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 112 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Selectively Loaded | Yes (With) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5645384-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.