TE Connectivity 5645521-3 technical specifications.
| Board Thickness | 3.18mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 3 |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5645521-3 to view detailed technical specifications.
No datasheet is available for this part.