TE Connectivity 5645522-1 technical specifications.
| Board Thickness | 3.18mm |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flange Diameter | 0.089inch |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Mount | Through Hole |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4 |
| Socket Depth | 0.253inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5645522-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.