Surface mount signal and power contact for cable-to-board applications. Features a copper contact material with gold plating for enhanced conductivity and durability. Rated for 5A current, this straight orientation contact supports a 2.36mm board thickness and a 3.18mm PCB thickness. Operating temperature range spans from -85°C to 257°C, with a 30um plating thickness. Supplied in tape and reel packaging for efficient automated assembly.
TE Connectivity 5645946-2 technical specifications.
| Board Thickness | 2.36mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 1.67mm |
| ELV | Compliant |
| Inside Diameter | 533um |
| Lead Free | Lead Free |
| Length | 4.67mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Socket Depth | 4.32mm |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5645946-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.