TE Connectivity 5646243-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Lead Length | 4.19mm |
| Length | 111.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 140 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Z-PACK SL100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646243-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.