2mm pitch, 8-row, 25-column male header with 200 positions. Features bronze contacts with 760nm gold plating, a grey UL94 V-0 flammability rated housing, and straight, vertical PCB mounting orientation. Operates within a -55°C to 125°C temperature range, with a maximum voltage rating of 750V AC. This unshielded, RoHS compliant component utilizes press-fit termination and is supplied in rail/tube packaging.
TE Connectivity 5646347-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 760nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646347-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.