2mm pitch male header for board-to-board applications. Features 10 rows and 25 columns for 250 positions and contacts. Constructed with bronze contacts and gold plating, this straight, through-hole mount component offers a 250A current rating and operates from -55°C to 125°C. The grey, UL94 V-0 rated housing ensures vertical PCB mounting.
TE Connectivity 5646357-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 250 |
| Number of Positions | 250 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646357-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.