
128-position, 8-row, 16-column male header with 2mm pitch for board-to-board applications. Features gold-plated bronze contacts, UL94 V-0 flammability rating, and a grey housing. Designed for through-hole mounting with press-fit termination, operating across a temperature range of -55°C to 125°C. This RoHS compliant component is packaged in rails or tubes.
TE Connectivity 5646362-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646362-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.