TE Connectivity 5646428-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Bronze |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646428-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.