
2mm pitch right-angle header receptacle with 200 positions across 8 rows and 25 columns. Features bronze contacts with gold plating, press-fit termination, and a through-hole, edge, board mount. Rated for 750V AC, operating from -55°C to 125°C, with a UL94 V-0 flammability rating. Housing is grey, unshielded, and RoHS compliant.
TE Connectivity 5646445-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Press-Fit |
| Depth | 22.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646445-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.