88-position, 8-row, 11-column right-angle receptacle header with 2mm pitch and 2mm row spacing. Features bronze contacts with gold plating, a press-fit termination style, and a 3.3mm lead length. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Housing is grey, and the component is RoHS compliant. Mounts via through-hole, edge, or board.
TE Connectivity 5646446-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Press-Fit |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Lead Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 11 |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646446-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.