2mm pitch, right-angle female header receptacle for board-to-board applications. Features 200 positions across 8 rows and 25 columns, with bronze contacts plated in gold and tin. This shielded, press-fit termination component offers a wide operating temperature range of -55°C to 125°C and is UL94 V-0 flammability rated. Housing is grey, with through-hole and edge mounting capabilities.
TE Connectivity 5646487-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Press-Fit |
| Depth | 23.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646487-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.