
200-position, 2mm pitch female backplane connector featuring a right-angle, through-hole mounting orientation. This shielded connector utilizes press-fit termination with bronze contacts plated in gold, nickel, and tin. Operating across a temperature range of -55°C to 125°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The grey housing measures 49.95mm in length and 23.2mm in depth, with 25 columns and 8 rows.
TE Connectivity 5646487-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel, Tin |
| Contact Style | Press-Fit |
| Depth | 23.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646487-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.