Shielded, right-angle female receptacle assembly with a 2mm pitch, featuring 95 contacts across 5 rows and 19 columns. Constructed with bronze contacts and gold plating, this component offers a voltage rating of 500V AC and operates within a temperature range of -55°C to 125°C. It is designed for through-hole, edge, and board mounting with press-fit termination and a UL94 V-0 flammability rating. The grey housing is RoHS compliant.
TE Connectivity 5646488-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 37.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 19 |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646488-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.