Shielded, right-angle receptacle assembly featuring a 2mm pitch and 22 columns, providing 110 contacts across 5 rows. Constructed with bronze contacts and gold plating, it supports a 1.5A current rating and a 500V voltage rating. The grey housing is UL94 V-0 flammability rated, with a temperature range of -55°C to 125°C. Mounting options include through-hole, edge, and board, with press-fit termination.
TE Connectivity 5646489-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Pitch | 2mm |
| Length | 43.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646489-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.