TE Connectivity 5646493-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646493-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.