169-position, 2-row, 25-column board-to-board connector with a 0.07-inch pitch and 2mm row spacing. Features straight, through-hole mounting with press-fit termination. Designed for signal applications, it offers a 1.5A contact current rating and 1Gbps data rate. Contact material is bronze with tin plating (0.5um thickness). Operating temperature range is -55°C to 125°C.
TE Connectivity 5646529-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Data Rate | 1Gbps |
| Housing Color | Grey |
| Length | 15.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 169 |
| Number of Positions | 169 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.07inch |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646529-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.