TE Connectivity 5646533-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 43.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 146 |
| Number of Positions | 146 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646533-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
