146-position, 2mm pitch board-to-board header with straight, vertical PCB mounting orientation. Features 22 columns and 7 rows, utilizing bronze contacts with gold and tin plating. Rated for 1.5A current and 500V voltage, operating between -55°C and 125°C. Housing is grey, UL94 V-0 flammability rated, and the component is Reach SVHC and RoHS compliant. Termination is press-fit.
TE Connectivity 5646534-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 43.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 146 |
| Number of Positions | 146 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646534-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.