176-position, 8-row, 22-column female backplane connector featuring a 2mm pitch and straight, through-hole mounting. Contacts are constructed from bronze with gold and tin plating, utilizing a press-fit termination style. Operating temperature range spans from -55°C to 125°C, with a UL94 V-0 flammability rating and RoHS compliance. Housing is grey, and the component is supplied in a tube for rail packaging.
TE Connectivity 5646538-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Press-Fit |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646538-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.