200-position, 2mm pitch female backplane connector featuring a straight, through-hole mounting orientation. This general-purpose board-to-board connector utilizes bronze contacts with gold and tin plating, offering a press-fit termination style. Designed for demanding applications, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. The grey housing is RoHS compliant and ELV compliant, ensuring suitability for various electronic systems.
TE Connectivity 5646539-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Press-Fit |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646539-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.