Shielded, right-angle board-to-board header assembly featuring 125 positions across 5 rows and 25 columns. This female connector utilizes gold-plated bronze contacts for reliable connectivity. Designed for through-hole and edge mounting on PCBs, it offers a 2mm pitch and a press-fit termination. Operating within a temperature range of -55°C to 125°C, this grey housing component is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 5646547-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Lead Length | 3.3mm |
| Length | 49.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646547-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.