Female, 110-position, 2mm pitch, right-angle backplane connector featuring press-fit termination. Constructed with bronze contacts plated in gold and tin, this unshielded connector offers a robust solution for board-to-board and mezzanine applications. Operating across a temperature range of -55°C to 125°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Mountable through-hole, edge, or board, it is supplied in a rail/tube package.
TE Connectivity 5646573-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 43.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646573-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.