Female Z-PACK series receptacle with 125 positions across 5 rows and 25 columns, featuring a 2mm pitch. Constructed with bronze contacts plated in tin and gold, this right-angle, through-hole mount component offers a termination method of solder. Operating within a temperature range of -55°C to 125°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The grey housing measures 49.95mm in length and 20.2mm in depth.
TE Connectivity 5646574-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Depth | 20.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646574-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.