2mm pitch, right-angle female header receptacle with 200 positions across 8 rows and 25 columns. Features press-fit termination with bronze contacts plated in gold. Operates within a temperature range of -55°C to 125°C, is RoHS compliant, and boasts a UL94 V-0 flammability rating. Housing is grey, and the component is designed for through-hole, edge, and board mounting.
TE Connectivity 5646728-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Press-Fit |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646728-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.